5 kOhms ±1% 250W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH2505K000FJ01

DigiKey Part Number
NH2505K000FJ01-ND
Manufacturer
Manufacturer Product Number
NH2505K000FJ01
Description
RES 5K OHM WW 250W 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
5 kOhms
Size / Dimension
4.500" L x 3.000" W (114.30mm x 76.20mm)
Tolerance
±1%
Height - Seated (Max)
2.219" (56.37mm)
Power (Watts)
250W
Lead Style
Terminal Screw Type
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,182.21000$12,182.21
Manufacturers Standard Package