AS22AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS22AB
AS22AB
AS22AB

AS22AB

DigiKey Part Number
AS22AB-ND
Manufacturer
Manufacturer Product Number
AS22AB
Description
SWITCH SLIDE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AS22AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
2.50mm
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
2.50mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Force
260gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$70.96000$70.96
10$58.91600$589.16
25$54.57160$1,364.29
100$48.74990$4,874.99
250$45.45316$11,363.29
500$43.25604$21,628.02
1,000$41.30604$41,306.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.