
AB11CH | |
|---|---|
DigiKey Part Number | AB11CH-ND |
Manufacturer | |
Manufacturer Product Number | AB11CH |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AB11CH Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Sealed - Fully |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.20000 | $71.20 |
| 10 | $61.44700 | $614.47 |
| 25 | $57.94520 | $1,448.63 |
| 50 | $55.42440 | $2,771.22 |
| 100 | $53.00810 | $5,300.81 |
| 250 | $49.96896 | $12,492.24 |
| 500 | $47.78172 | $23,890.86 |
| 1,000 | $45.68638 | $45,686.38 |

