
AB11AB | |
|---|---|
DigiKey Part Number | AB11AB-ND |
Manufacturer | |
Manufacturer Product Number | AB11AB |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB11AB Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Sealed - Fully |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.50000 | $61.50 |
| 10 | $53.11900 | $531.19 |
| 25 | $50.09200 | $1,252.30 |
| 50 | $47.91500 | $2,395.75 |
| 100 | $45.82660 | $4,582.66 |
| 250 | $43.20036 | $10,800.09 |
| 500 | $41.31024 | $20,655.12 |
| 1,000 | $39.49979 | $39,499.79 |

