
A27AW | |
|---|---|
DigiKey Part Number | A27AW-ND |
Manufacturer | |
Manufacturer Product Number | A27AW |
Description | SWITCH TOGGLE SP3T 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A27AW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Wrap | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.17000 | $110.17 |
| 10 | $95.09800 | $950.98 |
| 25 | $89.66360 | $2,241.59 |
| 50 | $85.75680 | $4,287.84 |
| 100 | $82.01440 | $8,201.44 |
| 250 | $77.30512 | $19,326.28 |
| 500 | $73.91654 | $36,958.27 |
| 1,000 | $70.66922 | $70,669.22 |





