



A24JP | |
|---|---|
DigiKey Part Number | 360-3408-ND |
Manufacturer | |
Manufacturer Product Number | A24JP |
Description | SWITCH TOGGLE SP3T 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A24JP Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.30mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded, Square |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.19000 | $90.19 |
| 10 | $77.84100 | $778.41 |
| 25 | $73.40160 | $1,835.04 |
| 50 | $70.20340 | $3,510.17 |
| 100 | $67.14090 | $6,714.09 |
| 250 | $63.28912 | $15,822.28 |
| 500 | $60.51666 | $30,258.33 |
| 1,000 | $57.86037 | $57,860.37 |




