28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM3770AFM2

DigiKey Part Number
2129-NJM3770AFM2-ND
Manufacturer
Manufacturer Product Number
NJM3770AFM2
Description
IC MOTOR DRIVER BIPOLAR 28PLCC
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
NJM3770AFM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 40V
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.