


NJM2670E3 | |
---|---|
DigiKey Part Number | 2129-NJM2670E3-ND |
Manufacturer | |
Manufacturer Product Number | NJM2670E3 |
Description | IC MTRDRV BIPLR 4.75-5.25V 24EMP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 24-EMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM2670E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 4V ~ 55V | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-EMP | |
Base Product Number |