


RP605Z283B-E2-T | |
---|---|
DigiKey Part Number | 2129-RP605Z283B-E2-TTR-ND - Tape & Reel (TR) 2129-RP605Z283B-E2-TCT-ND - Cut Tape (CT) 2129-RP605Z283B-E2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP605Z283B-E2-T |
Description | 300MA ULTRA-LOW POWER BUCK BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Power Supplies | |
Current - Supply | 300nA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP-P3 (2.32x1.71) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.95000 | $17.95 |
10 | $13.28600 | $132.86 |
25 | $12.11760 | $302.94 |
100 | $10.83330 | $1,083.33 |
250 | $10.22052 | $2,555.13 |
500 | $9.85124 | $4,925.62 |
1,000 | $9.54731 | $9,547.31 |
2,500 | $9.22652 | $23,066.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.03317 | $45,165.85 |