Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP604K331A-TR

DigiKey Part Number
2129-RP604K331A-TR-ND - Tape & Reel (TR)
2129-RP604K331A-CT-ND - Cut Tape (CT)
2129-RP604K331A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP604K331A-TR
Description
IC REG BUCK BST 3.3V 300MA 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 12-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RP604K331A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2730-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.44000$16.44
10$12.14300$121.43
25$11.05960$276.49
100$9.86830$986.83
250$9.30016$2,325.04
500$9.05680$4,528.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.19919$40,995.95
10,000$8.05168$80,516.80
Manufacturers Standard Package