
RP509Z182B-E2-F | |
---|---|
DigiKey Part Number | 2129-RP509Z182B-E2-FTR-ND - Tape & Reel (TR) 2129-RP509Z182B-E2-FCT-ND - Cut Tape (CT) 2129-RP509Z182B-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP509Z182B-E2-F |
Description | IC REG BUCK 1.8V 500MA 6WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-6-P6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.19800 | $41.98 |
25 | $3.76680 | $94.17 |
100 | $3.29770 | $329.77 |
250 | $3.07348 | $768.37 |
500 | $2.93834 | $1,469.17 |
1,000 | $2.82703 | $2,827.03 |
2,500 | $2.70958 | $6,773.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.36660 | $11,833.00 |