
RP509Z111B-E2-F | |
|---|---|
DigiKey Part Number | 2129-RP509Z111B-E2-FTR-ND - Tape & Reel (TR) 2129-RP509Z111B-E2-FCT-ND - Cut Tape (CT) 2129-RP509Z111B-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP509Z111B-E2-F |
Description | IC REG BUCK 1.1V 1A 6WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 1A 6-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 6MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package WLCSP-6-P6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.27500 | $42.75 |
| 25 | $3.83760 | $95.94 |
| 100 | $3.35930 | $335.93 |
| 250 | $3.13076 | $782.69 |
| 500 | $2.99312 | $1,496.56 |
| 1,000 | $2.89315 | $2,893.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.68815 | $13,440.75 |
| 10,000 | $2.62881 | $26,288.10 |
| 15,000 | $2.59908 | $38,986.20 |
| 25,000 | $2.56616 | $64,154.00 |

