DFN_PLP_1212-6F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP508K191B-TR

DigiKey Part Number
2129-RP508K191B-TR-ND - Tape & Reel (TR)
2129-RP508K191B-CT-ND - Cut Tape (CT)
2129-RP508K191B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP508K191B-TR
Description
IC REG BUCK 1.9V 600MA 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 600mA 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)1212-6F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$9.43400$94.34
25$8.56880$214.22
100$7.61410$761.41
250$7.15932$1,789.83
500$6.88492$3,442.46
1,000$6.65912$6,659.12
2,500$6.43742$16,093.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.27713$31,385.65
10,000$6.15896$61,589.60
Manufacturers Standard Package