Supervisor Push-Pull, Totem Pole 1 Channel DFN(PL)1010-4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP300K27AC-TR

DigiKey Part Number
RP300K27AC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP300K27AC-TR
Description
IC SUPERVISOR 1 CHAN DFN 1010-4B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel DFN(PL)1010-4B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Push-Pull, Totem Pole
Manufacturer
Nisshinbo Micro Devices Inc.
Reset
Active Low
Series
Reset Timeout
47.5ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-UDFN Exposed Pad
Type
Voltage Detector
Supplier Device Package
DFN(PL)1010-4B
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.39272$13,927.20
Manufacturers Standard Package