


RP201K111D5-TR | |
---|---|
DigiKey Part Number | RP201K111D5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP201K111D5-TR |
Description | IC REG LINEAR 1.15V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | DFN(PL)1212-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.40876 | $12,043.80 |
10,000 | $2.35472 | $23,547.20 |
15,000 | $2.32767 | $34,915.05 |
25,000 | $2.29768 | $57,442.00 |
35,000 | $2.28016 | $79,805.60 |