


RP150K014A-TR | |
|---|---|
DigiKey Part Number | RP150K014A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP150K014A-TR |
Description | IC REG LIN 1.4V 300MA/300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA DFN(PL)2020-8 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 33 µA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 8-UFDFN Exposed Pad |
Number of Regulators 2 | Supplier Device Package DFN(PL)2020-8 |
Voltage - Input (Max) 5.25V | Base Product Number |
Voltage - Output (Min/Fixed) 1.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.30478 | $21,523.90 |

