Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RP150K004A-TR | |
|---|---|
DigiKey Part Number | RP150K004A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP150K004A-TR |
Description | IC REG LINEAR POS ADJ 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA DFN(PL)2020-8 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 33 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 8-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package DFN(PL)2020-8 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP150K001A-TR | Nisshinbo Micro Devices Inc. | 0 | RP150K001A-TR-ND | $4.30478 | Parametric Equivalent |
| RP150K001B-TR | Nisshinbo Micro Devices Inc. | 0 | RP150K001B-TR-ND | $4.30478 | Parametric Equivalent |
| RP150K002A-TR | Nisshinbo Micro Devices Inc. | 0 | RP150K002A-TR-ND | $3.85901 | Parametric Equivalent |
| RP150K002B-TR | Nisshinbo Micro Devices Inc. | 0 | RP150K002B-TR-ND | $3.85901 | Parametric Equivalent |
| RP150K003A-TR | Nisshinbo Micro Devices Inc. | 0 | RP150K003A-TR-ND | $3.85901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.85901 | $19,295.05 |
| 10,000 | $3.77954 | $37,795.40 |
| 15,000 | $3.73974 | $56,096.10 |


