Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP132K331B-TR

DigiKey Part Number
2129-RP132K331B-TR-ND - Tape & Reel (TR)
2129-RP132K331B-CT-ND - Cut Tape (CT)
2129-RP132K331B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP132K331B-TR
Description
IC REG LINEAR 3.3V 1A DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6
Datasheet
 Datasheet
EDA/CAD Models
RP132K331B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
85 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-UFDFN Exposed Pad
Voltage - Input (Max)
6.5V
Supplier Device Package
DFN(PL)1820-6
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.68V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.50000$55.00
25$4.95280$123.82
100$4.35490$435.49
250$4.07032$1,017.58
500$3.89848$1,949.24
1,000$3.77367$3,773.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.51760$17,588.00
10,000$3.44353$34,435.30
15,000$3.40644$51,096.60
Manufacturers Standard Package