6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP132K331B-TR

DigiKey Part Number
2129-RP132K331B-TR-ND - Tape & Reel (TR)
2129-RP132K331B-CT-ND - Cut Tape (CT)
2129-RP132K331B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP132K331B-TR
Description
IC REG LINEAR 3.3V 1A DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6
Datasheet
 Datasheet
EDA/CAD Models
RP132K331B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 1A
Current - Output
Current - Quiescent (Iq)
85 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
DFN(PL)1820-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$5.32900$53.29
25$4.80160$120.04
100$4.22290$422.29
250$3.94652$986.63
500$3.78002$1,890.01
1,000$3.64289$3,642.89
2,500$3.49805$8,745.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.41078$17,053.90
10,000$3.33895$33,389.50
15,000$3.30299$49,544.85
25,000$3.26313$81,578.25
Manufacturers Standard Package