


RP131K181D5-TR | |
---|---|
DigiKey Part Number | 2129-RP131K181D5-TR-ND - Tape & Reel (TR) 2129-RP131K181D5-CT-ND - Cut Tape (CT) 2129-RP131K181D5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131K181D5-TR |
Description | IC REG LINEAR 1.85V 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $4.52800 | $45.28 |
25 | $4.07000 | $101.75 |
100 | $3.56610 | $356.61 |
250 | $3.32672 | $831.68 |
500 | $3.18232 | $1,591.16 |
1,000 | $3.06346 | $3,063.46 |
2,500 | $2.93794 | $7,344.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.86230 | $14,311.50 |
10,000 | $2.80003 | $28,000.30 |
15,000 | $2.76886 | $41,532.90 |
25,000 | $2.73432 | $68,358.00 |