



RP131H251D-T1-FE | |
---|---|
DigiKey Part Number | 2129-RP131H251D-T1-FETR-ND - Tape & Reel (TR) 2129-RP131H251D-T1-FECT-ND - Cut Tape (CT) 2129-RP131H251D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131H251D-T1-FE |
Description | IC REG LINEAR 2.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.69200 | $46.92 |
25 | $4.21800 | $105.45 |
100 | $3.70030 | $370.03 |
250 | $3.45316 | $863.29 |
500 | $3.30416 | $1,652.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.18150 | $3,181.50 |
2,000 | $3.08050 | $6,161.00 |
3,000 | $3.02995 | $9,089.85 |
5,000 | $2.97391 | $14,869.55 |
7,000 | $2.94116 | $20,588.12 |
10,000 | $2.90966 | $29,096.60 |
25,000 | $2.84185 | $71,046.25 |