
R3118N061C-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3118N061C-TR-FETR-ND - Tape & Reel (TR) 2129-R3118N061C-TR-FECT-ND - Cut Tape (CT) 2129-R3118N061C-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3118N061C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.18800 | $41.88 |
25 | $3.75720 | $93.93 |
100 | $3.28930 | $328.93 |
250 | $3.06564 | $766.41 |
500 | $2.93084 | $1,465.42 |
1,000 | $2.81982 | $2,819.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68275 | $8,048.25 |