


RP130N501D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP130N501D-TR-FETR-ND - Tape & Reel (TR) 2129-RP130N501D-TR-FECT-ND - Cut Tape (CT) 2129-RP130N501D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP130N501D-TR-FE |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Series | PSRR 80dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.31V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.13120 | $53.28 |
| 100 | $1.84410 | $184.41 |
| 250 | $1.70712 | $426.78 |
| 500 | $1.62424 | $812.12 |
| 1,000 | $1.55625 | $1,556.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47214 | $4,416.42 |
| 6,000 | $1.43098 | $8,585.88 |
| 9,000 | $1.41037 | $12,693.33 |
| 15,000 | $1.38754 | $20,813.10 |
| 21,000 | $1.37420 | $28,858.20 |
| 30,000 | $1.36136 | $40,840.80 |

