


RP124N303B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP124N303B-TR-FETR-ND - Tape & Reel (TR) 2129-RP124N303B-TR-FECT-ND - Cut Tape (CT) 2129-RP124N303B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP124N303B-TR-FE |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.16V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 0.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.34080 | $108.52 |
| 100 | $3.80660 | $380.66 |
| 250 | $3.55236 | $888.09 |
| 500 | $3.39894 | $1,699.47 |
| 1,000 | $3.27273 | $3,272.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.11685 | $9,350.55 |
| 6,000 | $3.04057 | $18,243.42 |
| 9,000 | $3.00237 | $27,021.33 |
| 15,000 | $2.96005 | $44,400.75 |
| 21,000 | $2.93529 | $61,641.09 |

