WLCSP-6-P11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP120Z001D-E2-F

DigiKey Part Number
2129-RP120Z001D-E2-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP120Z001D-E2-F
Description
IC REG LIN POS ADJ 1.5A WLCSP-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A WLCSP-6-P11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.168V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.8 µA
PSRR
90dB ~ 60dB (1kHz ~ 100kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
WLCSP-6-P11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.97487$19,874.35
10,000$3.89346$38,934.60
15,000$3.85265$57,789.75
Manufacturers Standard Package