



RP115L291B5-E2 | |
---|---|
DigiKey Part Number | 2129-RP115L291B5-E2TR-ND - Tape & Reel (TR) 2129-RP115L291B5-E2CT-ND - Cut Tape (CT) 2129-RP115L291B5-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP115L291B5-E2 |
Description | IC REG LIN 2.95V 500MA DFN1216-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1216-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | DFN1216-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $6.31400 | $63.14 |
25 | $5.70000 | $142.50 |
100 | $5.02810 | $502.81 |
250 | $4.70740 | $1,176.85 |
500 | $4.51394 | $2,256.97 |
1,000 | $4.35489 | $4,354.89 |
2,500 | $4.18699 | $10,467.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.08577 | $20,428.85 |
10,000 | $4.00247 | $40,024.70 |
15,000 | $3.96077 | $59,411.55 |