



RP115L121D-E2 | |
---|---|
DigiKey Part Number | 2129-RP115L121D-E2TR-ND - Tape & Reel (TR) 2129-RP115L121D-E2CT-ND - Cut Tape (CT) 2129-RP115L121D-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP115L121D-E2 |
Description | IC REG LINEAR 1.2V 1A DFN1216-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1216-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | DFN1216-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $6.29800 | $62.98 |
25 | $5.68520 | $142.13 |
100 | $5.01530 | $501.53 |
250 | $4.69536 | $1,173.84 |
500 | $4.50242 | $2,251.21 |
1,000 | $4.34378 | $4,343.78 |
2,500 | $4.17631 | $10,440.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.07535 | $20,376.75 |