RP300K28DC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP300K28DC-TR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP114K301D-TRB

DigiKey Part Number
2129-RP114K301D-TRBTR-ND - Tape & Reel (TR)
2129-RP114K301D-TRBCT-ND - Cut Tape (CT)
2129-RP114K301D-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP114K301D-TRB
Description
IC REG LINEAR 3V 300MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B
Datasheet
 Datasheet
EDA/CAD Models
RP114K301D-TRB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 300mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PL)1010-4B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.67300$6.73
25$0.58800$14.70
100$0.49430$49.43
250$0.45028$112.57
500$0.42386$211.93
1,000$0.40201$402.01
2,500$0.37896$947.40
5,000$0.36508$1,825.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35365$3,536.50
Manufacturers Standard Package