


RP114K281D-TR | |
---|---|
DigiKey Part Number | 2129-RP114K281D-TR-ND - Tape & Reel (TR) 2129-RP114K281D-CT-ND - Cut Tape (CT) 2129-RP114K281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K281D-TR |
Description | IC REG LINEAR 2.8V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | RP114K281D-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.16500 | $51.65 |
25 | $4.65400 | $116.35 |
100 | $4.09070 | $409.07 |
250 | $3.82140 | $955.35 |
500 | $3.65916 | $1,829.58 |
1,000 | $3.52572 | $3,525.72 |
2,500 | $3.38474 | $8,461.85 |
5,000 | $3.29979 | $16,498.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.22987 | $32,298.70 |