


RP114K121D-TR | |
---|---|
DigiKey Part Number | 2129-RP114K121D-TR-ND - Tape & Reel (TR) 2129-RP114K121D-CT-ND - Cut Tape (CT) 2129-RP114K121D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K121D-TR |
Description | IC REG LINEAR 1.2V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.17800 | $51.78 |
25 | $4.66600 | $116.65 |
100 | $4.10120 | $410.12 |
250 | $3.83116 | $957.79 |
500 | $3.66850 | $1,834.25 |
1,000 | $3.53474 | $3,534.74 |
2,500 | $3.39340 | $8,483.50 |
5,000 | $3.30823 | $16,541.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.23813 | $32,381.30 |
20,000 | $3.18045 | $63,609.00 |