


RP114K301D-TRB | |
---|---|
DigiKey Part Number | 2129-RP114K301D-TRBTR-ND - Tape & Reel (TR) 2129-RP114K301D-TRBCT-ND - Cut Tape (CT) 2129-RP114K301D-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K301D-TRB |
Description | IC REG LINEAR 3V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B |
Datasheet | Datasheet |
EDA/CAD Models | RP114K301D-TRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.67300 | $6.73 |
25 | $0.58800 | $14.70 |
100 | $0.49430 | $49.43 |
250 | $0.45028 | $112.57 |
500 | $0.42386 | $211.93 |
1,000 | $0.40201 | $402.01 |
2,500 | $0.37896 | $947.40 |
5,000 | $0.36508 | $1,825.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35365 | $3,536.50 |