


RP111N071D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP111N071D-TR-FETR-ND - Tape & Reel (TR) 2129-RP111N071D-TR-FECT-ND - Cut Tape (CT) 2129-RP111N071D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111N071D-TR-FE |
Description | IC REG LINEAR 0.7V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Series | PSRR 75dB (10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 0.7V | Base Product Number |
Voltage Dropout (Max) 0.88V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.99300 | $59.93 |
| 25 | $5.40960 | $135.24 |
| 100 | $4.76440 | $476.44 |
| 250 | $4.45704 | $1,114.26 |
| 500 | $4.27156 | $2,135.78 |
| 1,000 | $4.15104 | $4,151.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.93029 | $11,790.87 |
| 6,000 | $3.83803 | $23,028.18 |
| 9,000 | $3.79182 | $34,126.38 |
| 15,000 | $3.74062 | $56,109.30 |
| 21,000 | $3.71070 | $77,924.70 |

