



RP111H251D-T1-FE | |
---|---|
DigiKey Part Number | 2129-RP111H251D-T1-FETR-ND - Tape & Reel (TR) 2129-RP111H251D-T1-FECT-ND - Cut Tape (CT) 2129-RP111H251D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111H251D-T1-FE |
Description | IC REG LINEAR 2.5V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $6.14900 | $61.49 |
25 | $5.55160 | $138.79 |
100 | $4.89560 | $489.56 |
250 | $4.58260 | $1,145.65 |
500 | $4.39358 | $2,196.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.23808 | $4,238.08 |
2,000 | $4.11003 | $8,220.06 |
3,000 | $4.04592 | $12,137.76 |
5,000 | $3.97487 | $19,874.35 |
7,000 | $3.93339 | $27,533.73 |
10,000 | $3.89346 | $38,934.60 |