SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89-5/6
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP111H251D-T1-FE

DigiKey Part Number
2129-RP111H251D-T1-FETR-ND - Tape & Reel (TR)
2129-RP111H251D-T1-FECT-ND - Cut Tape (CT)
2129-RP111H251D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP111H251D-T1-FE
Description
IC REG LINEAR 2.5V 500MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$6.13400$61.34
25$5.53760$138.44
100$4.88310$488.31
250$4.57088$1,142.72
500$4.38238$2,191.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.22727$4,227.27
2,000$4.09955$8,199.10
3,000$4.03560$12,106.80
5,000$3.96473$19,823.65
7,000$3.92336$27,463.52
10,000$3.88352$38,835.20
Manufacturers Standard Package