RP110Q252D-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $1.88629
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $1.88629
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $1.88629
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $3.92333
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $3.92333
Datasheet

Similar


STMicroelectronics
In Stock: 1,390
Unit Price: $4.93000
Datasheet
NJM2877F3-03-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJM2877F3-03-TE1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP110Q252D-TR-FE

DigiKey Part Number
RP110Q252D-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP110Q252D-TR-FE
Description
IC REG LINEAR 2.5V 150MA SC-88A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.88629$5,658.87
6,000$1.83609$11,016.54
9,000$1.81094$16,298.46
15,000$1.78309$26,746.35
21,000$1.76681$37,103.01
30,000$1.75115$52,534.50
Manufacturers Standard Package