


RP110L181D-TR | |
|---|---|
DigiKey Part Number | 2129-RP110L181D-TR-ND - Tape & Reel (TR) 2129-RP110L181D-CT-ND - Cut Tape (CT) 2129-RP110L181D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP110L181D-TR |
Description | IC REG LIN 1.8V 150MA DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.28000 | $32.80 |
| 25 | $2.93360 | $73.34 |
| 100 | $2.55440 | $255.44 |
| 250 | $2.37340 | $593.35 |
| 500 | $2.26404 | $1,132.02 |
| 1,000 | $2.17426 | $2,174.26 |
| 2,500 | $2.13841 | $5,346.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.97504 | $19,750.40 |
| 20,000 | $1.93628 | $38,725.60 |
| 30,000 | $1.91688 | $57,506.40 |

