


RP107Q102D-TR-FE | |
---|---|
DigiKey Part Number | RP107Q102D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP107Q102D-TR-FE |
Description | IC REG LINEAR 1V 200MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.70799 | $11,123.97 |
6,000 | $3.62048 | $21,722.88 |
9,000 | $3.57664 | $32,189.76 |
15,000 | $3.52807 | $52,921.05 |
21,000 | $3.49969 | $73,493.49 |