Parametric Equivalent



RP106K131D-TR | |
|---|---|
DigiKey Part Number | RP106K131D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP106K131D-TR |
Description | IC REG LINEAR 1.3V 400MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1212-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Series | PSRR 60dB (10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN |
Voltage - Input (Max) 3.6V | Supplier Device Package DFN(PL)1212-6 |
Voltage - Output (Min/Fixed) 1.3V | Base Product Number |
Voltage Dropout (Max) 0.38V @ 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP106K131B-TR | Nisshinbo Micro Devices Inc. | 0 | RP106K131B-TR-ND | $3.52620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.52620 | $17,631.00 |
| 10,000 | $3.45240 | $34,524.00 |
| 15,000 | $3.41541 | $51,231.15 |


