


RP105K061D-TR | |
---|---|
DigiKey Part Number | 2129-RP105K061D-TR-ND - Tape & Reel (TR) 2129-RP105K061D-CT-ND - Cut Tape (CT) 2129-RP105K061D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP105K061D-TR |
Description | IC REG LINEAR 0.6V 400MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | DFN(PL)1212-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $6.13400 | $61.34 |
25 | $5.53760 | $138.44 |
100 | $4.88310 | $488.31 |
250 | $4.57088 | $1,142.72 |
500 | $4.38238 | $2,191.19 |
1,000 | $4.22727 | $4,227.27 |
2,500 | $4.06346 | $10,158.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.96473 | $19,823.65 |