


RP103K281D-TR | |
---|---|
DigiKey Part Number | 2129-RP103K281D-TR-ND - Tape & Reel (TR) 2129-RP103K281D-CT-ND - Cut Tape (CT) 2129-RP103K281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP103K281D-TR |
Description | IC REG LINEAR 2.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.35000 | $33.50 |
25 | $2.99880 | $74.97 |
100 | $2.61270 | $261.27 |
250 | $2.42948 | $607.37 |
500 | $2.31846 | $1,159.23 |
1,000 | $2.22732 | $2,227.32 |
2,500 | $2.13095 | $5,327.38 |
5,000 | $2.07292 | $10,364.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.02513 | $20,251.30 |