


RP101K152D-TR | |
|---|---|
DigiKey Part Number | RP101K152D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP101K152D-TR |
Description | IC REG LINEAR 1.5V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1612-4B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1612-4B |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.38V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.74815 | $18,740.75 |
| 10,000 | $3.67055 | $36,705.50 |
| 15,000 | $3.63167 | $54,475.05 |

