Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 400mA 8-LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 400mA 8-LQFN
RM590 Series, 400mA PWM / VFM Synchronous Buck DC/DC Converter Module with Integrated Inductor

RM590L002D-TR

DigiKey Part Number
2129-RM590L002D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RM590L002D-TR
Description
IC REG BUCK ADJ 400MA 8QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 400mA 8-LQFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2.2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.27677$20,553.54
4,000$10.05336$40,213.44
6,000$9.94156$59,649.36
Manufacturers Standard Package