


RH5RL50AA-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RH5RL50AA-T1-FETR-ND - Tape & Reel (TR) 2129-RH5RL50AA-T1-FECT-ND - Cut Tape (CT) 2129-RH5RL50AA-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH5RL50AA-T1-FE |
Description | IC REG LINEAR 5V 80MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.38V @ 1mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3.9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.15800 | $61.58 |
| 25 | $5.56120 | $139.03 |
| 100 | $4.90080 | $490.08 |
| 250 | $4.58564 | $1,146.41 |
| 500 | $4.39554 | $2,197.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.23933 | $4,239.33 |
| 2,000 | $4.11063 | $8,221.26 |
| 3,000 | $4.04618 | $12,138.54 |
| 5,000 | $3.97480 | $19,874.00 |
| 7,000 | $3.93306 | $27,531.42 |
| 10,000 | $3.89291 | $38,929.10 |

