8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)

R5107G301A-TR-FE

DigiKey Part Number
2129-R5107G301A-TR-FETR-ND - Tape & Reel (TR)
2129-R5107G301A-TR-FECT-ND - Cut Tape (CT)
2129-R5107G301A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5107G301A-TR-FE
Description
IC SUPERVISOR 1 CHANNEL 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SSOP-G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
340ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP-G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.58000$13.58
10$9.92800$99.28
25$9.01880$225.47
100$8.02040$802.04
250$7.54480$1,886.20
500$7.25816$3,629.08
1,000$7.02223$7,022.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.73070$20,192.10
6,000$6.58807$39,528.42
9,000$6.51667$58,650.03
Manufacturers Standard Package