


R5107G291A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R5107G291A-TR-FETR-ND - Tape & Reel (TR) 2129-R5107G291A-TR-FECT-ND - Cut Tape (CT) 2129-R5107G291A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5107G291A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SSOP-G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 340ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP-G | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
10 | $9.92800 | $99.28 |
25 | $9.01880 | $225.47 |
100 | $8.02040 | $802.04 |
250 | $7.54480 | $1,886.20 |
500 | $7.25816 | $3,629.08 |
1,000 | $7.02223 | $7,022.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.07110 | $18,213.30 |