Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3154N204A-TR-R

DigiKey Part Number
2129-R3154N204A-TR-RTR-ND - Tape & Reel (TR)
2129-R3154N204A-TR-RCT-ND - Cut Tape (CT)
2129-R3154N204A-TR-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3154N204A-TR-R
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.33V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
2.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.35000$23.35
10$17.45400$174.54
25$15.97600$399.40
100$14.34820$1,434.82
250$13.57304$3,393.26
500$13.10540$6,552.70
1,000$12.72088$12,720.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.24562$36,736.86
Manufacturers Standard Package