SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 563
SOT-563, SOT-666

R3133D26EC3-TR-FE

DigiKey Part Number
R3133D26EC3-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R3133D26EC3-TR-FE
Description
IC SUPERVISOR 1 CHAN SON1612-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SON1612-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
204ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SON1612-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.31593$9,263.72
8,000$2.26059$18,084.72
12,000$2.23289$26,794.68
20,000$2.20219$44,043.80
28,000$2.18424$61,158.72
Manufacturers Standard Package