
R3118N271A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3118N271A-TR-FETR-ND - Tape & Reel (TR) 2129-R3118N271A-TR-FECT-ND - Cut Tape (CT) 2129-R3118N271A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3118N271A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.19800 | $41.98 |
25 | $3.76680 | $94.17 |
100 | $3.29770 | $329.77 |
250 | $3.07348 | $768.37 |
500 | $2.93834 | $1,469.17 |
1,000 | $2.82703 | $2,827.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68961 | $8,068.83 |
6,000 | $2.62236 | $15,734.16 |
9,000 | $2.58870 | $23,298.30 |
15,000 | $2.55138 | $38,270.70 |
21,000 | $2.52958 | $53,121.18 |
30,000 | $2.50861 | $75,258.30 |