
R3116Q081A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3116Q081A-TR-FETR-ND - Tape & Reel (TR) 2129-R3116Q081A-TR-FECT-ND - Cut Tape (CT) 2129-R3116Q081A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3116Q081A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 80ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 0.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.62600 | $36.26 |
| 25 | $3.24920 | $81.23 |
| 100 | $2.83480 | $283.48 |
| 250 | $2.63712 | $659.28 |
| 500 | $2.51792 | $1,258.96 |
| 1,000 | $2.41967 | $2,419.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.29829 | $6,894.87 |
| 6,000 | $2.23889 | $13,433.34 |
| 9,000 | $2.20914 | $19,882.26 |
| 15,000 | $2.17620 | $32,643.00 |
| 21,000 | $2.15694 | $45,295.74 |
| 30,000 | $2.13842 | $64,152.60 |

