
R3116K421A-TR | |
---|---|
DigiKey Part Number | 2129-R3116K421A-TR-ND - Tape & Reel (TR) 2129-R3116K421A-CT-ND - Cut Tape (CT) 2129-R3116K421A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3116K421A-TR |
Description | IC SUPERVISOR 1 CHANNEL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 85ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.69600 | $36.96 |
25 | $3.31240 | $82.81 |
100 | $2.89190 | $289.19 |
250 | $2.69152 | $672.88 |
500 | $2.57068 | $1,285.34 |
1,000 | $2.47116 | $2,471.16 |
2,500 | $2.36611 | $5,915.27 |
5,000 | $2.30280 | $11,514.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.25070 | $22,507.00 |
20,000 | $2.20782 | $44,156.40 |
30,000 | $2.18635 | $65,590.50 |